Rubycon 100YXH180MEFC18X16 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 16mm |
| Impedance | 96mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YXH |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100YXH180MEFC18X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.