This 100V aluminum electrolytic capacitor has a capacitance of 180uF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C. The capacitor is designed for through-hole mounting with a radial termination style. It has a maximum impedance of 0.096 ohms at 20°C and 100kHz, and 0.4 ohms at -10°C and 100kHz. The ESR type is low.
Rubycon 100YXH180MEFCCC18X16 technical specifications.
| Capacitance | 180uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1030mA |
| Leakage Current | 180@2MinuA |
| Lifetime | 10000h |
| Size | 18 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.096@20°C@100kHz|0.4@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 100YXH180MEFCCC18X16 to view detailed technical specifications.
No datasheet is available for this part.