
Aluminum electrolytic capacitor with 100µF capacitance and 100V voltage rating. Features 20% tolerance, 120mΩ impedance, and 1.04A ripple current. Designed for through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Operating temperature range from -40°C to 105°C with a 10,000-hour lifespan. Dimensions are 10mm diameter by 20mm height.
Rubycon 100YXJ100M10X20 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.04A |
| RoHS Compliant | Yes |
| Series | YXJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100YXJ100M10X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
