Aluminum electrolytic capacitor with 220µF capacitance and 100V DC rated voltage, featuring 20% tolerance. This radial component offers a 1.62A ripple current capability and a low impedance of 60mΩ. Designed for through-hole mounting, it operates across a wide temperature range from -40°C to 105°C with a rated life of 10,000 hours. Dimensions are 12.5mm diameter by 25mm height, with a 5mm lead pitch.
Rubycon 100YXJ220M12.5X25 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Impedance | 60mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.62A |
| RoHS Compliant | Yes |
| Series | YXJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100YXJ220M12.5X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.