This 100VDC aluminum cylindrical can electrolytic capacitor has a capacitance of 220uF with a 20% tolerance. It can withstand a ripple current of 1410 and a leakage current of 220uA at 2 minutes. The capacitor has a maximum impedance of 0.063 ohms at 20°C and 100kHz, and 0.21 ohms at -10°C and 100kHz. It is rated for a lifetime of 5000 hours and operates between -40°C and 105°C.
Rubycon 100ZL220MCC12.5X30 technical specifications.
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1410mA |
| Leakage Current | 220@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.063@20°C@100kHz|0.21@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 100ZL220MCC12.5X30 to view detailed technical specifications.
No datasheet is available for this part.