Radial aluminum electrolytic capacitor, 220µF capacitance, 100V voltage rating, and 20% tolerance. Features a 12.5mm diameter, 30mm height, and 5mm lead pitch for through-hole mounting. Offers 5000 hours of life at 105°C, 1.41A ripple current, and 63mΩ impedance. Compliant with RoHS standards.
Rubycon 100ZL220MEFC12.5X30 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 63mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.41A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZL220MEFC12.5X30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.