Rubycon 100ZLH330MEFC12.5X35 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 43mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.177A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZLH330MEFC12.5X35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.