
Rubycon's 100ZLH470MEFC18X25 is a 470uF aluminum electrolytic capacitor with a 100V DC rated voltage and 20% tolerance. It features an impedance of 38mR and is designed for radial through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. Available in bulk packaging with a quantity of 500 units.
Rubycon 100ZLH470MEFC18X25 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 38mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 1.248A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZLH470MEFC18X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
