Rubycon 100ZLH47MEFC8X16 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 250mR |
| Lead Pitch | 0.138inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 292.5mA |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZLH47MEFC8X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.