
Rubycon's 100ZLH68MEFC8X20 is a 68uF, 100V, 20% tolerance, 190mR impedance, through hole aluminum electrolytic capacitor. It has a radial package with a 8mm diameter and 20mm height. The capacitor operates between -40°C and 105°C and is RoHS compliant. It is available in bulk packaging.
Rubycon 100ZLH68MEFC8X20 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 20mm |
| Impedance | 190mR |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 735mA |
| RoHS Compliant | Yes |
| Series | ZLH |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZLH68MEFC8X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
