Rubycon 100ZLH8.2MEFC5X11 technical specifications.
| Capacitance | 8.2uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Impedance | 1.4R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | ZLH |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZLH8.2MEFC5X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.