
Aluminum electrolytic capacitor with 100µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 1.43A ripple current, and low impedance of 84mΩ. Designed with a radial package measuring 10mm in diameter and 20mm in height, a 5mm lead pitch, and 0.6mm lead diameter for through-hole mounting. Offers a 10000-hour life at 105°C maximum operating temperature and is RoHS compliant.
Rubycon 100ZLJ100M10X20 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Impedance | 84mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.43A |
| Ripple Current (AC) | 1.43A |
| RoHS Compliant | Yes |
| Series | ZLJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZLJ100M10X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
