Rubycon 100ZLJ100MT810X20 technical specifications.
| Capacitance | 100uF |
| Package/Case | 100 |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 84mR |
| Life (Hours) | 10Hour |
| Ripple Current | 1.43A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZLJ100MT810X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.