Aluminum electrolytic capacitor, 220µF capacitance, 100V DC rated voltage, 20% tolerance. Features a 12.5mm diameter and 25mm height radial package with a 5mm lead pitch for through-hole mounting. Offers a ripple current of 2.21A, 10000-hour life at 105°C maximum operating temperature, and 47mΩ impedance. RoHS compliant and lead-free.
Rubycon 100ZLJ220M12.5X25 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Impedance | 47mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.21A |
| Ripple Current (AC) | 2.21A |
| RoHS Compliant | Yes |
| Series | ZLJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZLJ220M12.5X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.