Polarized aluminum electrolytic capacitor with 33µF capacitance and 100V DC rated voltage. Features a radial package with 8mm diameter, 11.5mm height, 3.5mm lead pitch, and 0.6mm lead diameter for through-hole mounting. Offers 20% tolerance, 290mΩ impedance, 620mA ripple current, and 3µA leakage current. Operates across a -40°C to 105°C temperature range with an 8000-hour life expectancy. RoHS compliant.
Rubycon 100ZLJ33M8X11.5 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Impedance | 290mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 620mA |
| Ripple Current (AC) | 620mA |
| RoHS Compliant | Yes |
| Series | ZLJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZLJ33M8X11.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.