Rubycon 100ZLJ33MT78X11.5 technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 290mR |
| Life (Hours) | 8Hour |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZLJ33MT78X11.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.