
Aluminum electrolytic capacitor with 470µF capacitance and 100V voltage rating, featuring 20% tolerance. This radial component offers a low impedance of 32mΩ and a ripple current capability of 2.64A. Designed for through-hole mounting, it operates within a temperature range of -40°C to 105°C with a lifespan of 10,000 hours. Dimensions are 16mm diameter by 31.5mm height, with a 7.5mm lead pitch.
Rubycon 100ZLJ470M16X31.5 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 31.5mm |
| Impedance | 32mR |
| Lead Pitch | 7.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.64A |
| Ripple Current (AC) | 2.64A |
| RoHS Compliant | Yes |
| Series | ZLJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZLJ470M16X31.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
