
Standard aluminum electrolytic capacitor with 47µF capacitance and 100V voltage rating. Features 20% tolerance, 780mA ripple current, and 200mΩ impedance. Radial package measures 8mm in diameter and 16mm in height with a 3.5mm lead pitch. Designed for through-hole mounting, this component operates from -40°C to 105°C with a 9000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Rubycon 100ZLJ47M8X16 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 200mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 9000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 780mA |
| RoHS Compliant | Yes |
| Series | ZLJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZLJ47M8X16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
