Radial aluminum electrolytic capacitor with 560µF capacitance and 100V DC rating. Features 20% tolerance, 2.86A ripple current, and low impedance of 29mR. Operates from -40°C to 105°C with a 10,000-hour lifespan. Dimensions are 16mm diameter by 35.5mm height with a 7.5mm lead pitch. Through-hole mounting and RoHS compliant.
Rubycon 100ZLJ560M16X35.5 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 29mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.86A |
| Ripple Current (AC) | 2.86A |
| RoHS Compliant | Yes |
| Series | ZLJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZLJ560M16X35.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.