
Aluminum electrolytic capacitor, 56µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a radial package with a 10mm diameter and 12.5mm height, a 5mm lead pitch, and through-hole mounting. Offers a ripple current of 780mA at 105°C maximum operating temperature, with an ESR of 170mΩ. Designed for general-purpose applications with a lifespan of 9000 hours.
Rubycon 100ZLJ56MT810X12.5 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 170mR |
| Features | General Purpose |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 170mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 9Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 390mA |
| Ripple Current (AC) | 780mA |
| RoHS Compliant | Yes |
| Series | ZLJ |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZLJ56MT810X12.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
