
High-performance aluminum electrolytic capacitor with 680µF capacitance and 100V voltage rating. Features a 20% tolerance, 16mm diameter, and 40mm height in a radial package. Offers low impedance of 27mΩ, ripple current capability of 3.51A, and a rated life of 10,000 hours at 105°C. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter.
Rubycon 100ZLJ680M16X40 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 40mm |
| Impedance | 27mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.51A |
| RoHS Compliant | Yes |
| Series | ZLJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZLJ680M16X40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
