Aluminum electrolytic capacitor, 68µF capacitance, 100V DC rated voltage, with ±20% tolerance. Features a radial package, 8mm diameter, 20mm height, and 3.5mm lead pitch for through-hole mounting. Offers 1.04A ripple current, 160mΩ impedance, and 3µA leakage current. Designed for operation from -40°C to 105°C with a 9000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Rubycon 100ZLJ68M8X20 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 160mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 9000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.04A |
| Ripple Current (AC) | 1.04A |
| RoHS Compliant | Yes |
| Series | ZLJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 100ZLJ68M8X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.