The 10VDC 6800uF 20% Electrolytic Capacitor is a Through Hole Snap-In type capacitor with a capacitance of 6800uF. It has a rated voltage of 10VDC and a tolerance of 20%. The capacitor has a ripple current of 1310 and a leakage current of 782.3uA at 5 minutes. It is designed for a lifetime of 3000 hours and has a size of 22 X 20. The operating temperature range is from -40 to 105 degrees Celsius.
Rubycon 10AXF6800MEFCSN22X20 technical specifications.
| Capacitance | 6800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1310mA |
| Leakage Current | 782.3@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 10AXF6800MEFCSN22X20 to view detailed technical specifications.
No datasheet is available for this part.