Rubycon 10JZV220M6.3X8 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Impedance | 340mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | JZV |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10JZV220M6.3X8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.