This 22x20mm aluminum electrolytic capacitor has a capacitance of 6800uF and a DC rated voltage of 10VDC with a tolerance of 20%. It can handle a ripple current of 1310 and has a leakage current of 782.3uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is rated for operation between -40°C and 105°C and is designed for through-hole mounting.
Rubycon 10KXF6800MEFCSN22X20 technical specifications.
| Capacitance | 6800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1310mA |
| Leakage Current | 782.3@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 10KXF6800MEFCSN22X20 to view detailed technical specifications.
No datasheet is available for this part.