Rubycon 10LSQ68000MEFC36X83 technical specifications.
| Capacitance | 68mF |
| Package/Case | Radial |
| Diameter | 36mm |
| Height | 83mm |
| Height - Seated (Max) | 3.386inch |
| Lead Pitch | 0.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 7.9A |
| Series | LSQ |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10LSQ68000MEFC36X83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.