This 10VDC electrolytic capacitor has a capacitance of 1500uF with a tolerance of 20%. It features an ultra low ESR and a ripple current of 2000. The capacitor is rated for a lifetime of 2000 hours and has a leakage current of 450uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. The capacitor is suitable for through hole mounting and has a size of 10 x 16mm. It operates between -40°C and 105°C.
Rubycon 10MBZ1500MEFCCE10X16 technical specifications.
| Capacitance | 1500uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.019Ohm |
| Ripple Current | 2000mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 10MBZ1500MEFCCE10X16 to view detailed technical specifications.
No datasheet is available for this part.