The 10V 1500uF 20% Electrolytic Capacitor is a Through Hole Radial type capacitor with a capacitance of 1500uF and a tolerance of 20%. It has a DC rated voltage of 10VDC and an ESR of 0.019. The capacitor can handle a ripple current of 1870 and has a leakage current of 450uA at 2 minutes. It has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can with a terminal pitch of 5mm. The operating temperature range is -40 to 105 degrees Celsius.
Rubycon 10MBZ1500MEFCFA8X20 technical specifications.
| Capacitance | 1500uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.019Ohm |
| Ripple Current | 1870mA |
| Leakage Current | 450@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 10MBZ1500MEFCFA8X20 to view detailed technical specifications.
No datasheet is available for this part.