
Polarized aluminum electrolytic capacitor, 100µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a radial package with 2.5mm lead pitch, 0.45mm lead diameter, 6.3mm diameter, and 5mm height. Operates from -40°C to 105°C with a leakage current of 3µA and ripple current of 75mA. Offers 3000 hours of life and is RoHS compliant.
Rubycon 10ML100MEFC6.3X5 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 75mA |
| Ripple Current (AC) | 75mA |
| RoHS Compliant | Yes |
| Series | ML |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10ML100MEFC6.3X5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
