Aluminum electrolytic capacitor, 47µF capacitance, 10V DC voltage rating, 20% tolerance. Features a radial package with a 2mm lead pitch and 0.45mm lead diameter, measuring 5mm in diameter and 5mm in height. Operates within a temperature range of -40°C to 105°C, offering 3000 hours of life at rated conditions. Includes a leakage current of 3µA and a ripple current of 48mA.
Rubycon 10ML47MEFC5X5 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 48mA |
| Ripple Current (AC) | 48mA |
| RoHS Compliant | Yes |
| Series | ML |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10ML47MEFC5X5 to view detailed technical specifications.
No datasheet is available for this part.