Rubycon 10MS547MEFCTZ6.3X5 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | MS5 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10MS547MEFCTZ6.3X5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.