This Rubycon electrolytic capacitor features a capacitance of 33,000uF, a working voltage of 10VDC with 20% tolerance, and a DC rated voltage of 10V. It has a ripple current rating of 3210 and a leakage current of 1723.37uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It can operate in temperatures ranging from -40°C to 105°C.
Rubycon 10MXR33000M35X30 technical specifications.
| Capacitance | 33000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 3210mA |
| Leakage Current | 1723.37@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 10MXR33000M35X30 to view detailed technical specifications.
No datasheet is available for this part.