Rubycon 10PX220MEFCT15X11 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 15mm |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 165mA |
| Ripple Current (AC) | 220mA |
| RoHS Compliant | Yes |
| Series | PX |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10PX220MEFCT15X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
