Rubycon 10SGV220M6.3x8 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ratings | AEC-Q200 |
| Series | SGV |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10SGV220M6.3x8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.