
Surface mount aluminum electrolytic capacitor with 220µF capacitance and 10V DC rating. Features 20% tolerance, 300mA ripple current, and low impedance of 340mΩ. Designed for automotive applications with a 2000-hour life at 105°C, operating from -55°C to 105°C. Packaged in a 6.3 x 8mm cylindrical SMD case, supplied on cut tape.
Rubycon 10TZV220M6.3X8 technical specifications.
| Capacitance | 220uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 340mR |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 300mA |
| Ripple Current (AC) | 300mA |
| RoHS Compliant | Yes |
| Series | TZV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10TZV220M6.3X8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.