Aluminum electrolytic capacitor, 470µF capacitance, 10V DC rated voltage, with 20% tolerance. Features a cylindrical construction, radial package, and surface mount type, measuring 8mm in diameter and 10.5mm in height. Offers a ripple current of 600mA, impedance of 160mΩ, and a life expectancy of 2000 hours at 105°C. Rated for automotive applications with AEC-Q200 compliance and RoHS compatibility.
Rubycon 10TZV470M8X10.5 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 160mR |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 360mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | TZV |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10TZV470M8X10.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.