Rubycon 10TZV56M6.3X6.1 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 6.1mm |
| Height - Seated (Max) | 0.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TZV |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10TZV56M6.3X6.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.