Rubycon 10YXG3900MEFCG412.5X30 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Impedance | 24mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | YXG |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10YXG3900MEFCG412.5X30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.