
Aluminum electrolytic capacitor with 2.2mF capacitance and 10V voltage rating. Features a 20% tolerance, 21mΩ impedance, and 2.36A ripple current. Designed for through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Operating temperature range is -40°C to 105°C, with a lifespan of 5000 hours. Dimensions are 12.5mm diameter by 20mm height.
Rubycon 10ZL2200MEFC12.5X20 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 21mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.36A |
| RoHS Compliant | Yes |
| Series | ZL |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10ZL2200MEFC12.5X20 to view detailed technical specifications.
No datasheet is available for this part.