Rubycon 10ZL680M8X16 technical specifications.
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Ripple Current | 995mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10ZL680M8X16 to view detailed technical specifications.
No datasheet is available for this part.