Radial aluminum electrolytic capacitor with 1.8mF capacitance and 10V DC rated voltage, featuring 20% tolerance. This through-hole component operates from -40°C to 105°C with a 10,000-hour life expectancy. It offers a ripple current of 1.176A and a low impedance of 20mR. Dimensions are 10mm diameter by 20mm height, with a 5mm lead pitch.
Rubycon 10ZLH1800MEFC10X20 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 20mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 1.176A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10ZLH1800MEFC10X20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.