Rubycon's 10V 330uF 20% electrolytic capacitor features a through hole radial termination style with a maximum impedance of 0.094 ohms at 20°C and 100kHz, and 0.35 ohms at -10°C and 100kHz. The capacitor has a lifetime of 6000 hours and a maximum operating temperature of 105°C. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Rubycon 10ZLH330MEFCTA6.3X11 technical specifications.
| Capacitance | 330uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 540mA |
| Leakage Current | 33@2MinuA |
| Lifetime | 6000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.094@20°C@100kHz|0.35@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 10ZLH330MEFCTA6.3X11 to view detailed technical specifications.
No datasheet is available for this part.