Aluminum electrolytic capacitor with 4.7mF capacitance and 10V DC rated voltage. Features 20% tolerance, 15mΩ impedance, and 3.25A ripple current. Radial package with 7.5mm lead pitch, 16mm diameter, and 20mm height. Rated for 10000 hours at 105°C, with a leakage current of 3µA. Through-hole mounting, RoHS compliant.
Rubycon 10ZLH4700MEFC16X20 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 15mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 3uA |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.25A |
| Ripple Current (AC) | 3.25A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10ZLH4700MEFC16X20 to view detailed technical specifications.
No datasheet is available for this part.