The Rubycon 10ZLH6800MEFC16X25 is a radial through hole aluminum electrolytic capacitor with a capacitance of 6.8mF and a voltage rating of 10V. It has a tolerance of 20% and is RoHS compliant. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 600 pieces per package.
Rubycon 10ZLH6800MEFC16X25 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 13mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ripple Current | 2.541A |
| RoHS Compliant | Yes |
| Series | ZLH |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10ZLH6800MEFC16X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.