Rubycon 10ZT330M8X11.5 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Impedance | 94mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 10ZT330M8X11.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.