Rubycon 160LLE5.6MEFCT16.3X11 technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ripple Current | 52mA |
| Series | LLE |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 160LLE5.6MEFCT16.3X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.