Rubycon's 160LSW1000MEFC36X63 is a 1mF aluminum electrolytic capacitor with a voltage rating of 160V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial format with a diameter of 36mm and a height of 63mm, and is designed for chassis mount applications.
Rubycon 160LSW1000MEFC36X63 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 36mm |
| Height | 63mm |
| Height - Seated (Max) | 2.598inch |
| Lead Pitch | 0.5inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ripple Current | 1.9A |
| Series | LSW |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 160LSW1000MEFC36X63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.