Rubycon 160NXA0.47MEFC5X11 technical specifications.
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Tolerance | 20% |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 160NXA0.47MEFC5X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.