100µF radial aluminum electrolytic capacitor with 160V DC rated voltage and 20% tolerance. Features a 430mA ripple current, 15µA leakage current, and a 2000-hour life at 85°C. This through-hole component has a 12.5mm diameter, 25mm height, 5mm lead pitch, and 0.6mm lead diameter, supplied in bulk packaging.
Rubycon 160PK100MEFC12.5X25 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 15uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 430mA |
| Ripple Current (AC) | 430mA |
| RoHS Compliant | Yes |
| Series | PK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 160PK100MEFC12.5X25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.