220µF, 160V radial aluminum electrolytic capacitor with 20% tolerance. Features a 7.5mm lead pitch, 0.8mm lead diameter, and a 16mm x 31.5mm radial package for through-hole mounting. Offers a ripple current of 645mA, leakage current of 15µA, and a rated life of 2000 hours at 85°C. Operates across a temperature range of -40°C to 85°C. RoHS compliant and supplied in bulk packaging.
Rubycon 160PK220MEFC16X31.5 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 15uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 645mA |
| Ripple Current (AC) | 645mA |
| RoHS Compliant | Yes |
| Series | PK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Rubycon 160PK220MEFC16X31.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.